
STD12Y-9 | |
|---|---|
DigiKey Part Number | 5831-STD12Y-9-ND |
Manufacturer | |
Manufacturer Product Number | STD12Y-9 |
Description | Wire Labels & Markers STD12Y-9 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity | Legend 9 |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,05354 € | 144,56 € |
| 5.400 | 0,04759 € | 256,99 € |
| 16.200 | 0,04080 € | 660,96 € |
| 32.400 | 0,03655 € | 1.184,22 € |
| 62.100 | 0,03400 € | 2.111,40 € |
| Unit Price without VAT: | 0,05354 € |
|---|---|
| Unit Price with VAT: | 0,06371 € |

