
STD09Y-S | |
|---|---|
DigiKey Part Number | 5831-STD09Y-S-ND |
Manufacturer | |
Manufacturer Product Number | STD09Y-S |
Description | WIRE LABELS & MARKERS SNAP ON .1 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.128" ~ 0.177" (3.25mm ~ 4.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend S |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,04112 € | 148,03 € |
| 7.200 | 0,03513 € | 252,94 € |
| 18.000 | 0,03084 € | 555,12 € |
| 32.400 | 0,02827 € | 915,95 € |
| 61.200 | 0,02484 € | 1.520,21 € |
| Unit Price without VAT: | 0,04112 € |
|---|---|
| Unit Price with VAT: | 0,04893 € |

