
STD09Y-Q | |
|---|---|
DigiKey Part Number | 5831-STD09Y-Q-ND |
Manufacturer | |
Manufacturer Product Number | STD09Y-Q |
Description | WIRE LABELS & MARKERS STD09Y-Q |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.128" ~ 0.177" (3.25mm ~ 4.50mm) | |
Legend | Q | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04905 € | 147,15 € |
| Unit Price without VAT: | 0,04905 € |
|---|---|
| Unit Price with VAT: | 0,05837 € |

