
STD09Y-A | |
|---|---|
DigiKey Part Number | 5831-STD09Y-A-ND |
Manufacturer | |
Manufacturer Product Number | STD09Y-A |
Description | WIRE LABELS & MARKERS SNAP ON .1 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.128" ~ 0.177" (3.25mm ~ 4.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend A |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04798 € | 143,94 € |
| 6.000 | 0,04198 € | 251,88 € |
| Unit Price without VAT: | 0,04798 € |
|---|---|
| Unit Price with VAT: | 0,05710 € |

