
STD09W-DOT | |
|---|---|
DigiKey Part Number | 5831-STD09W-DOT-ND |
Manufacturer | |
Manufacturer Product Number | STD09W-DOT |
Description | Wire Labels & Markers STD09W-DOT |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.128" ~ 0.177" (3.25mm ~ 4.50mm) | |
Legend | . | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,05852 € | 158,00 € |
| 5.400 | 0,04303 € | 232,36 € |
| Unit Price without VAT: | 0,05852 € |
|---|---|
| Unit Price with VAT: | 0,06964 € |

