
STD06Y-T | |
|---|---|
DigiKey Part Number | 5831-STD06Y-T-ND |
Manufacturer | |
Manufacturer Product Number | STD06Y-T |
Description | WIRE LABELS & MARKERS STD06Y-T |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.102" ~ 0.138" (2.60mm ~ 3.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend T |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,04198 € | 151,13 € |
| 7.200 | 0,03684 € | 265,25 € |
| Unit Price without VAT: | 0,04198 € |
|---|---|
| Unit Price with VAT: | 0,04996 € |

