
STD06Y-H | |
|---|---|
DigiKey Part Number | 5831-STD06Y-H-ND |
Manufacturer | |
Manufacturer Product Number | STD06Y-H |
Description | WIRE LABELS & MARKERS STD06Y-H |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.102" ~ 0.138" (2.60mm ~ 3.50mm) | |
Legend | H | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 0,03787 € | 147,69 € |
| 7.800 | 0,03184 € | 248,35 € |
| 15.600 | 0,02754 € | 429,62 € |
| 31.200 | 0,02582 € | 805,58 € |
| Unit Price without VAT: | 0,03787 € |
|---|---|
| Unit Price with VAT: | 0,04507 € |

