
STD06Y-0 | |
|---|---|
DigiKey Part Number | 5831-STD06Y-0-ND |
Manufacturer | |
Manufacturer Product Number | STD06Y-0 |
Description | WIRE LABELS & MARKERS STD06Y-0 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.102" ~ 0.138" (2.60mm ~ 3.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 0 |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 0,03684 € | 143,68 € |
| 7.800 | 0,03084 € | 240,55 € |
| 15.600 | 0,02656 € | 414,34 € |
| Unit Price without VAT: | 0,03684 € |
|---|---|
| Unit Price with VAT: | 0,04384 € |

