
STD05Y-P | |
|---|---|
DigiKey Part Number | 5831-STD05Y-P-ND |
Manufacturer | |
Manufacturer Product Number | STD05Y-P |
Description | Wire Labels & Markers STD05Y-P |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.091" ~ 0.118" (2.30mm ~ 3.00mm) |
Manufacturer TE Connectivity | Legend P |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,03994 € | 143,78 € |
| Unit Price without VAT: | 0,03994 € |
|---|---|
| Unit Price with VAT: | 0,04753 € |

