
STD05Y-MINUS | |
|---|---|
DigiKey Part Number | 5831-STD05Y-MINUS-ND |
Manufacturer | |
Manufacturer Product Number | STD05Y-MINUS |
Description | Wire Labels & Markers STD05Y-MIN |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Type Wire Marker, Clip-On |
Manufacturer TE Connectivity | Cable Diameter 0.091" ~ 0.118" (2.30mm ~ 3.00mm) |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 0,03739 € | 145,82 € |
| 7.800 | 0,03145 € | 245,31 € |
| 15.600 | 0,02805 € | 437,58 € |
| Unit Price without VAT: | 0,03739 € |
|---|---|
| Unit Price with VAT: | 0,04449 € |

