
STD03Y-V | |
|---|---|
DigiKey Part Number | 5831-STD03Y-V-ND |
Manufacturer | |
Manufacturer Product Number | STD03Y-V |
Description | Wire Labels & Markers |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity | Legend V |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,03060 € | 146,88 € |
| 9.600 | 0,02975 € | 285,60 € |
| 19.200 | 0,02465 € | 473,28 € |
| 33.600 | 0,02295 € | 771,12 € |
| Unit Price without VAT: | 0,03060 € |
|---|---|
| Unit Price with VAT: | 0,03641 € |

