
STD03Y-U | |
|---|---|
DigiKey Part Number | 5831-STD03Y-U-ND |
Manufacturer | |
Manufacturer Product Number | STD03Y-U |
Description | Wire Labels & Markers STD03Y-U |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.075" ~ 0.104" (1.90mm ~ 2.65mm) | |
Legend | U | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,03442 € | 144,56 € |
| 8.400 | 0,03184 € | 267,46 € |
| 16.800 | 0,02754 € | 462,67 € |
| 33.600 | 0,02582 € | 867,55 € |
| Unit Price without VAT: | 0,03442 € |
|---|---|
| Unit Price with VAT: | 0,04096 € |

