
STD03Y-T | |
|---|---|
DigiKey Part Number | 5831-STD03Y-T-ND |
Manufacturer | |
Manufacturer Product Number | STD03Y-T |
Description | Wire Labels & Markers STD03Y-T |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity | Legend T |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,03145 € | 141,53 € |
| Unit Price without VAT: | 0,03145 € |
|---|---|
| Unit Price with VAT: | 0,03743 € |

