
STD03Y-Q | |
|---|---|
DigiKey Part Number | 5831-STD03Y-Q-ND |
Manufacturer | |
Manufacturer Product Number | STD03Y-Q |
Description | WIRE LABELS & MARKERS STD03Y-Q |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Q |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,04455 € | 147,01 € |
| 6.600 | 0,03684 € | 243,14 € |
| Unit Price without VAT: | 0,04455 € |
|---|---|
| Unit Price with VAT: | 0,05301 € |

