
STD03Y-G | |
|---|---|
DigiKey Part Number | 5831-STD03Y-G-ND |
Manufacturer | |
Manufacturer Product Number | STD03Y-G |
Description | Wire Labels & Markers STD03Y-G |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity | Legend G |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,03400 € | 142,80 € |
| 8.400 | 0,03060 € | 257,04 € |
| 16.800 | 0,02635 € | 442,68 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

