
STD03Y-C | |
|---|---|
DigiKey Part Number | 5831-STD03Y-C-ND |
Manufacturer | |
Manufacturer Product Number | STD03Y-C |
Description | WIRE LABELS & MARKERS STD03Y-C |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend C |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,03400 € | 142,80 € |
| 8.400 | 0,03060 € | 257,04 € |
| 16.800 | 0,02720 € | 456,96 € |
| 33.600 | 0,02465 € | 828,24 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

