Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD02Y-S

DigiKey Part Number
5831-STD02Y-S-ND
Manufacturer
Manufacturer Product Number
STD02Y-S
Description
Wire Labels & Markers STD02Y-S
Customer Reference
Detailed Description
Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Tray
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.055" ~ 0.071" (1.40mm ~ 1.80mm)
Legend
S
Color
Yellow
Material
Polyoxymethylene (POM), Halogen Free
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-40°C ~ 106°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.700
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.4000,06713 €161,11 €
7.2000,04992 €359,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,06713 €
Unit Price with VAT:0,07988 €