
STD02Y-E | |
|---|---|
DigiKey Part Number | 5831-STD02Y-E-ND |
Manufacturer | |
Manufacturer Product Number | STD02Y-E |
Description | WIRE LABELS & MARKERS STD02Y-E |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.055" ~ 0.071" (1.40mm ~ 1.80mm) | |
Legend | E | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,05594 € | 151,04 € |
| Unit Price without VAT: | 0,05594 € |
|---|---|
| Unit Price with VAT: | 0,06657 € |

