
STD02Y-7 | |
|---|---|
DigiKey Part Number | 5831-STD02Y-7-ND |
Manufacturer | |
Manufacturer Product Number | STD02Y-7 |
Description | WIRE LABELS & MARKERS STD02Y-7 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.055" ~ 0.071" (1.40mm ~ 1.80mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 7 |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,06768 € | 142,13 € |
| Unit Price without VAT: | 0,06768 € |
|---|---|
| Unit Price with VAT: | 0,08054 € |

