
STD01Y-A | |
|---|---|
DigiKey Part Number | 5831-STD01Y-A-ND |
Manufacturer | |
Manufacturer Product Number | STD01Y-A |
Description | Wire Labels & Markers STD01Y-A |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.040" ~ 0.055" (1.02mm ~ 1.40mm) |
Manufacturer TE Connectivity | Legend A |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04844 € | 145,32 € |
| 6.000 | 0,04675 € | 280,50 € |
| 15.000 | 0,03995 € | 599,25 € |
| Unit Price without VAT: | 0,04844 € |
|---|---|
| Unit Price with VAT: | 0,05764 € |

