
STD01Y-5 | |
|---|---|
DigiKey Part Number | 5831-STD01Y-5-ND |
Manufacturer | |
Manufacturer Product Number | STD01Y-5 |
Description | Wire Labels & Markers STD01Y-5 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.040" ~ 0.055" (1.02mm ~ 1.40mm) |
Manufacturer TE Connectivity | Legend 5 |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,04675 € | 154,28 € |
| 6.600 | 0,04165 € | 274,89 € |
| 16.500 | 0,03655 € | 603,07 € |
| 33.000 | 0,03400 € | 1.122,00 € |
| Unit Price without VAT: | 0,04675 € |
|---|---|
| Unit Price with VAT: | 0,05563 € |

