
STD01W-G | |
|---|---|
DigiKey Part Number | 5831-STD01W-G-ND |
Manufacturer | |
Manufacturer Product Number | STD01W-G |
Description | WIRE LABELS & MARKERS STD01W-G |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.040" ~ 0.055" (1.02mm ~ 1.40mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend G |
Series | Color White |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,06768 € | 142,13 € |
| 6.300 | 0,05483 € | 345,43 € |
| Unit Price without VAT: | 0,06768 € |
|---|---|
| Unit Price with VAT: | 0,08054 € |

