
STB17-6-6 | |
|---|---|
DigiKey Part Number | 5831-STB17-6-6-ND |
Manufacturer | |
Manufacturer Product Number | STB17-6-6 |
Description | PRE-PRINTED MARKER |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Blue Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.452" (8.50mm ~ 11.50mm) |
Manufacturer TE Connectivity | Legend 6 |
Series | Color Blue |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,22352 € | 145,29 € |
| 1.950 | 0,21927 € | 427,58 € |
| 2.600 | 0,20653 € | 536,98 € |
| 5.200 | 0,18018 € | 936,94 € |
| Unit Price without VAT: | 0,22352 € |
|---|---|
| Unit Price with VAT: | 0,26599 € |

