
STB09-BLANK-7 | |
|---|---|
DigiKey Part Number | 5831-STB09-BLANK-7-ND |
Manufacturer | |
Manufacturer Product Number | STB09-BLANK-7 |
Description | STB09-BLANK-7 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Violet Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.128" ~ 0.177" (3.25mm ~ 4.50mm) |
Manufacturer TE Connectivity | Legend Blank |
Series | Color Violet |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,05864 € | 140,74 € |
| Unit Price without VAT: | 0,05864 € |
|---|---|
| Unit Price with VAT: | 0,06978 € |

