
STB09-3-3 | |
|---|---|
DigiKey Part Number | 5831-STB09-3-3-ND |
Manufacturer | |
Manufacturer Product Number | STB09-3-3 |
Description | PRE-PRINTED MARKER |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Orange Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.128" ~ 0.177" (3.25mm ~ 4.50mm) |
Manufacturer TE Connectivity | Legend 3 |
Series | Color Orange |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,04419 € | 145,83 € |
| 9.900 | 0,04334 € | 429,07 € |
| Unit Price without VAT: | 0,04419 € |
|---|---|
| Unit Price with VAT: | 0,05259 € |

