
STB06-BLANK-6 | |
|---|---|
DigiKey Part Number | 5831-STB06-BLANK-6-ND |
Manufacturer | |
Manufacturer Product Number | STB06-BLANK-6 |
Description | TE CONNECTIVITY STB06-BLANK-6 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Blue Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.102" ~ 0.138" (2.60mm ~ 3.50mm) |
Manufacturer TE Connectivity Passive Product | Legend Blank |
Series | Color Blue |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 0,03739 € | 145,82 € |
| 15.600 | 0,02975 € | 464,10 € |
| Unit Price without VAT: | 0,03739 € |
|---|---|
| Unit Price with VAT: | 0,04449 € |

