
STB02-BLANK-1 | |
|---|---|
DigiKey Part Number | 5831-STB02-BLANK-1-ND |
Manufacturer | |
Manufacturer Product Number | STB02-BLANK-1 |
Description | WIRE LABELS & MARKERS STB02-BLAN |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Brown Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.055" ~ 0.071" (1.40mm ~ 1.80mm) | |
Legend | Blank | |
Color | Brown | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,06024 € | 144,58 € |
| Unit Price without VAT: | 0,06024 € |
|---|---|
| Unit Price with VAT: | 0,07169 € |

