Image for SSM 0006E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM 0006E

DigiKey Part Number
5831-SSM0006E-ND
Manufacturer
Manufacturer Product Number
SSM 0006E
Description
BASIC SWITCH
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Operating Force
25gf
Release Force
2.039gf
Operating Position
0.331" (8.40mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.020" (0.5mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
801,79863 €143,89 €
3201,50606 €481,94 €
Unit Price without VAT:1,79863 €
Unit Price with VAT:2,14037 €