
SSM 0004R | |
|---|---|
DigiKey Part Number | 5831-SSM0004R-ND |
Manufacturer | |
Manufacturer Product Number | SSM 0004R |
Description | BASIC SWITCH |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 150gf |
Packaging Bulk | Release Force 25gf |
Part Status Active | Operating Position 0.331" (8.40mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 30,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,30033 € | 195,05 € |
| 450 | 1,13038 € | 508,67 € |
| Unit Price without VAT: | 1,30033 € |
|---|---|
| Unit Price with VAT: | 1,54739 € |

