
SSG-01L2H | |
|---|---|
DigiKey Part Number | 5831-SSG-01L2H-ND |
Manufacturer | |
Manufacturer Product Number | SSG-01L2H |
Description | Snap Act/Limit SW SPDT Momentary |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Solder Lug |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 61gf |
Part Status Active | Release Force 6gf |
Circuit SPDT | Operating Position 0.571" (14.5mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,83560 € | 141,78 € |
| Unit Price without VAT: | 2,83560 € |
|---|---|
| Unit Price with VAT: | 3,37436 € |

