Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS5M0007E

DigiKey Part Number
5831-SS5M0007E-ND
Manufacturer
Manufacturer Product Number
SS5M0007E
Description
SWITCH SNAP ACTION SPDT 5A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
50gf
Packaging
Bulk
Release Force
6.118gf
Part Status
Active
Operating Position
0.421" (10.70mm)
Circuit
SPDT
Differential Travel
0.031" (0.80mm)
Switch Function
On-Mom
Overtravel
0.047" (1.2mm)
Current Rating (Amps)
5A (AC)
Mechanical Life
30,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Actuator Type
Lever, Simulated Roller
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.121
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,78190 €156,38 €
6000,63743 €382,46 €
Unit Price without VAT:0,78190 €
Unit Price with VAT:0,93046 €