
SDX15G2 | |
|---|---|
DigiKey Part Number | 5831-SDX15G2-ND |
Manufacturer | Honeywell |
Manufacturer Product Number | SDX15G2 |
Description | Board Mt. Pressure Sensors |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0 mV ~ 90 mV (12V) 6-DIP Module |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Honeywell | Voltage - Supply 20V |
Series | Port Size Male - 0.11" (2.67mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style PC Pin |
Pressure Type Vented Gauge | Maximum Pressure 30PSI (206.84kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Wheatstone Bridge | Mounting Type Through Hole |
Output 0 mV ~ 90 mV (12V) | Package / Case 6-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,91000 € | 293,91 € |
| Unit Price without VAT: | 293,91000 € |
|---|---|
| Unit Price with VAT: | 349,75290 € |

