5.6 Ohms ±10% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCHE65R6K

DigiKey Part Number
5831-SBCHE65R6K-ND
Manufacturer
Manufacturer Product Number
SBCHE65R6K
Description
FIXED RESISTOR, WIRE WOUND, 7W,
Customer Reference
Detailed Description
5.6 Ohms ±10% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
1.496" L x 0.276" W (38.00mm x 7.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2000,72290 €144,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,72290 €
Unit Price with VAT:0,86025 €