
Category | Voltage Rating - DC 125 V |
Manufacturer C&K | Actuator Type Screwdriver Slot |
Series | Actuator Length 1.27mm |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Circuit DPDT | Mounting Type Through Hole |
Contact Timing Not Specified | Termination Style PC Pin |
Switch Function On-On (Line Voltage Selector) | Operating Temperature -30°C ~ 65°C |
Current Rating (Amps) 6A (AC), 1A (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,77350 € | 150,94 € |
| Unit Price without VAT: | 3,77350 € |
|---|---|
| Unit Price with VAT: | 4,49047 € |

