
Category | Voltage Rating - DC 125 V |
Manufacturer C&K | Actuator Type Standard |
Series | Actuator Length 8.51mm |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Circuit DPDT | Mounting Type Panel Mount |
Contact Timing Not Specified | Termination Style PC Pin |
Switch Function On-On | Operating Temperature -30°C ~ 65°C |
Current Rating (Amps) 6A (AC), 1A (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,22343 € | 147,82 € |
| Unit Price without VAT: | 4,22343 € |
|---|---|
| Unit Price with VAT: | 5,02588 € |

