
RZ03-1A3-D006 | |
|---|---|
DigiKey Part Number | 5831-RZ03-1A3-D006-ND |
Manufacturer | |
Manufacturer Product Number | RZ03-1A3-D006 |
Description | Power/Signal Relay, 1 Form A, 6V |
Customer Reference | |
Detailed Description | Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Seal Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,48020 € | 148,02 € |
| 300 | 1,45440 € | 436,32 € |
| 500 | 1,42860 € | 714,30 € |
| 1.000 | 1,40278 € | 1.402,78 € |
| 3.000 | 1,28229 € | 3.846,87 € |
| Unit Price without VAT: | 1,48020 € |
|---|---|
| Unit Price with VAT: | 1,76144 € |

