
RTD-75-S-00 | |
|---|---|
DigiKey Part Number | 5831-RTD-75-S-00-ND |
Manufacturer | |
Manufacturer Product Number | RTD-75-S-00 |
Description | RF TNC CONNECTOR, MALE, CABLE MO |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179, 187 | |
Fastening Type | Threaded | |
Frequency - Max | 2.8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 150°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 67,98000 € | 203,94 € |
| 6 | 66,23167 € | 397,39 € |
| 12 | 65,00083 € | 780,01 € |
| 24 | 63,80500 € | 1.531,32 € |
| Unit Price without VAT: | 67,98000 € |
|---|---|
| Unit Price with VAT: | 80,89620 € |

