
RN212-1.2-02-6M8 | |
|---|---|
DigiKey Part Number | 817-2170-ND |
Manufacturer | |
Manufacturer Product Number | RN212-1.2-02-6M8 |
Description | CMC 6.8MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 250mOhm (Typ) |
Category | DC Resistance (DCR) (Max) 250mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.709" L x 0.492" W (18.00mm x 12.50mm) |
Number of Lines 2 | Height (Max) 0.799" (20.30mm) |
Inductance @ Frequency 6.8 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,37500 € | 13,75 € |
| 25 | 1,27160 € | 31,79 € |
| 50 | 1,19920 € | 59,96 € |
| 100 | 1,13060 € | 113,06 € |
| 250 | 1,04604 € | 261,51 € |
| 500 | 0,98640 € | 493,20 € |
| 1.000 | 0,93022 € | 930,22 € |
| 2.500 | 0,86094 € | 2.152,35 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

