Image for R60DF3470AA6AJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60DF3470AA6AJ

DigiKey Part Number
5831-R60DF3470AA6AJ-ND
Manufacturer
Manufacturer Product Number
R60DF3470AA6AJ
Description
0,47 U 63V
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±5%
Applications
Automotive
Voltage Rating - AC
40V
Ratings
AEC-Q200
Voltage Rating - DC
63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,19803 €396,06 €
Unit Price without VAT:0,19803 €
Unit Price with VAT:0,23566 €