
R46KI3150CKM2M | |
|---|---|
DigiKey Part Number | 5831-R46KI3150CKM2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R46KI3150CKM2M |
Description | FILM CAPACITOR, POLYPROPYLENE, 5 |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15298 € | 152,98 € |
| Unit Price without VAT: | 0,15298 € |
|---|---|
| Unit Price with VAT: | 0,18205 € |

