
Category | Shell Material Polyoxymethylene (POM), Acetal |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 (Power) | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 150A |
Termination Crimp | Cable Opening 1.900" (48.26mm) |
Fastening Type Bayonet Lock | Operating Temperature -55°C ~ 125°C |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,92000 € | 472,92 € |
| 3 | 448,02000 € | 1.344,06 € |
| 5 | 438,78400 € | 2.193,92 € |
| Unit Price without VAT: | 472,92000 € |
|---|---|
| Unit Price with VAT: | 562,77480 € |

