
Category | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Mfr | Contact Finish - Mating Nickel |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 2 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 25A |
Termination Screw | Voltage Rating 600V |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Primary Material Plastic | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 18,90750 € | 151,26 € |
| Unit Price without VAT: | 18,90750 € |
|---|---|
| Unit Price with VAT: | 22,49993 € |

