
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 6 (Power) | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Rear Side Nut | Current Rating (Amps) 10A |
Termination Screw | Voltage Rating 600VAC/DC |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 49,89333 € | 149,68 € |
| 9 | 41,98667 € | 377,88 € |
| Unit Price without VAT: | 49,89333 € |
|---|---|
| Unit Price with VAT: | 59,37306 € |

