
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 25A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 43,42250 € | 173,69 € |
| 12 | 36,54583 € | 438,55 € |
| 24 | 34,35292 € | 824,47 € |
| Unit Price without VAT: | 43,42250 € |
|---|---|
| Unit Price with VAT: | 51,67278 € |

