22 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM6010/22P/CR/0910

DigiKey Part Number
5831-PXM6010/22P/CR/0910-ND
Manufacturer
Manufacturer Product Number
PXM6010/22P/CR/0910
Description
SERIES 6000 METAL FLEX CONNECTOR
Customer Reference
Detailed Description
22 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
22 (Power)
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
360,77667 €182,33 €
951,11333 €460,02 €
Unit Price without VAT:60,77667 €
Unit Price with VAT:72,32424 €