
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | BS 1363 | |
AC Outlets | 5 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 250V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 91,48000 € | 182,96 € |
| 6 | 79,75167 € | 478,51 € |
| 10 | 75,86200 € | 758,62 € |
| 20 | 72,35050 € | 1.447,01 € |
| Unit Price without VAT: | 91,48000 € |
|---|---|
| Unit Price with VAT: | 108,86120 € |

