10 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0911/10/S

DigiKey Part Number
5831-PX0911/10/S-ND
Manufacturer
Manufacturer Product Number
PX0911/10/S
Description
FLEX CABLE CONNECTOR
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black, Blue
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, UV Resistant
Shielding
Current Rating (Amps)
10A
Voltage Rating
250VAC/DC
Cable Opening
0.512" ~ 0.591" (13.00mm ~ 15.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
369,89667 €209,69 €
Unit Price without VAT:69,89667 €
Unit Price with VAT:83,17704 €