
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 12 (Power) | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,20200 € | 142,02 € |
| 30 | 11,94967 € | 358,49 € |
| 50 | 8,86440 € | 443,22 € |
| Unit Price without VAT: | 14,20200 € |
|---|---|
| Unit Price with VAT: | 16,90038 € |

