
PX0783/10/63 | |
|---|---|
DigiKey Part Number | 5831-PX0783/10/63-ND |
Manufacturer | |
Manufacturer Product Number | PX0783/10/63 |
Description | MAINS POWER CONNECTOR, 10/15A, 2 |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F (C14 Variant) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F (C14 Variant) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shuttered | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.26mm x 24.77mm | |
Panel Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,92960 € | 148,24 € |
| 75 | 5,00013 € | 375,01 € |
| 100 | 3,70920 € | 370,92 € |
| Unit Price without VAT: | 5,92960 € |
|---|---|
| Unit Price with VAT: | 7,05622 € |

