
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 3 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 12A |
Mounting Feature Flange | Voltage Rating 277VAC/DC |
Termination Screw | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 12,80733 € | 192,11 € |
| 45 | 11,18000 € | 503,10 € |
| 60 | 9,78350 € | 587,01 € |
| Unit Price without VAT: | 12,80733 € |
|---|---|
| Unit Price with VAT: | 15,24072 € |

